HB-043WISBIAA0-B, TFT Displays & Accessories 4.3 800x480 HDMI TFT Display wTouch

HB-043WISBIAA0-B, TFT Displays & Accessories 4.3 800x480 HDMI TFT Display wTouch
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
18 300 руб.
от 10 шт.14 180 руб.
Добавить в корзину 1 шт. на сумму 18 300 руб.
Номенклатурный номер: 8005182234
Артикул: HB-043WISBIAA0-B
Бренд: MICROTIPS

Описание

Opto-electronics\Displays\LCD Displays\TFT Displays & Accessories
HA & HB Series HDMI TFT Displays Microtips Technology HA & HB Series HDMI TFT Displays feature Multi-Domain Vertical Alignment (MVA) or IPS technology and offer the choice of resistive, capacitive, or no-touch panel. The HA & HB Series offer different sizes including 4.3", 5.0", 7.0", 10.1", and 15.0". The HDMI TFT Displays can be used with any computer or development board, such as a Raspberry Pi or Windows PC with an HDMI Port.

Технические параметры

Background Colour: Normally Black
Backlighting: LED
Brand: Microtips Technology
Brightness: 450 cd/m2
Diagonal: 4.3 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: 25
Interface Type: HDMI
Manufacturer: Microtips Technology
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Module Size - W x H x T: 105.5 mm x 67.2 mm x 18.6 mm
Operating Supply Voltage: 5 V
Packaging: Tray
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Display Modules
Resolution: WVGA
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 95.04 mm x 53.856 mm
Вес, г 120

Техническая документация

Datasheet HB-043WISBIAA0-B
pdf, 1210 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.