HB-050WISB0GA0-B, TFT Displays & Accessories 5 800x480 HDMI TFT Display

HB-050WISB0GA0-B, TFT Displays & Accessories 5 800x480 HDMI TFT Display
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
15 950 руб.
Добавить в корзину 1 шт. на сумму 15 950 руб.
Номенклатурный номер: 8005182235
Артикул: HB-050WISB0GA0-B
Бренд: MICROTIPS

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
HA & HB Series HDMI TFT Displays Microtips Technology HA and HB Series HDMI TFT Displays are designed to seamlessly interface with Raspberry Pi Single Board Computers (SBCs), PCs, or any media source with an HDMI output. Featuring In-Plane Switching (IPS), the HA and HB TFT-LCD Modules offer consistent, accurate color from all viewing angles and do not lighten or show tailing when touched, making them ideal for smartphones and tablets.

Технические параметры

Background Color: Normally Black
Backlighting: LED
Brand: Microtips Technology
Brightness: 500 cd/m2
Diagonal: 5 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: 25
Interface Type: HDMI
Manufacturer: Microtips Technology
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Module Size - W x H x T: 120.7 mm x 75.8 mm x 17.1 mm
Operating Supply Voltage: 5 V
Packaging: Tray
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Display Modules
Resolution: WVGA
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 108 mm x 64.8 mm
Вес, г 106

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.