HB-050WISBIBA0-B, TFT Displays & Accessories 5: 800x480 HDMI TFT Display wTouch

Фото 1/2 HB-050WISBIBA0-B, TFT Displays & Accessories 5: 800x480 HDMI TFT Display wTouch
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 460 руб.
от 10 шт.15 800 руб.
Добавить в корзину 1 шт. на сумму 20 460 руб.
Номенклатурный номер: 8005182236
Артикул: HB-050WISBIBA0-B
Бренд: MICROTIPS

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
HA & HB Series HDMI TFT Displays Microtips Technology HA and HB Series HDMI TFT Displays are designed to seamlessly interface with Raspberry Pi Single Board Computers (SBCs), PCs, or any media source with an HDMI output. Featuring In-Plane Switching (IPS), the HA and HB TFT-LCD Modules offer consistent, accurate color from all viewing angles and do not lighten or show tailing when touched, making them ideal for smartphones and tablets.

Технические параметры

Background Color: Normally Black
Backlighting: LED
Brand: Microtips Technology
Brightness: 450 cd/m2
Diagonal: 5 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: 25
Interface Type: HDMI
Manufacturer: Microtips Technology
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Module Size - W x H x T: 120.7 mm x 75.8 mm x 19.2 mm
Operating Supply Voltage: 5 V
Packaging: Tray
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Displays
Resolution: WVGA
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 108 mm x 64.8 mm

Техническая документация

Datasheet HB-050WISBIBA0-B
pdf, 2088 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.