OD6025-12HBIP68, DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 25CFM, 1.8W, 0.15A, 30dBA, Ball, Wire, IP68
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 шт., срок 6-8 недель
4 540 руб.
от 10 шт. —
4 200 руб.
от 25 шт. —
3 710 руб.
от 40 шт. —
3 567.94 руб.
Добавить в корзину 1 шт.
на сумму 4 540 руб.
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
IP68-Rated Harsh Environment AC/DC/EC FansOrion Fans IP68-Rated Harsh Environment AC/DC/EC Fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated fans are designed for demanding outdoor and washdown applications, including oil/gas, alternative energy, commercial refrigeration, food/beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more. The IP68-Rated Harsh Environment AC/DC/EC Fans can be quickly integrated into customer designs. Offered in 60mm, 120mm, 172mm, and 254mm frame sizes, the EC fans feature energy-efficient electronically commutated motors with ATEX certification for Zone 2. DC and EC fans are available with special functions to meet specific application demands, including alarm, tachometer, thermistor speed control, temperature sensor, and more.
Технические параметры
Размеры рамы,мм | 60x60 | |
Толщина,мм | 25 | |
Рабочее напряжение,В | 12 | |
Тип подшипника | Ball | |
Частота вращения,об./мин. | 4000 | |
Шум, дБA | 30 | |
Производительность,м.куб./мин. | 25 | |
Потребляемая мощность, Вт | 1.8 | |
Brand: | Orion Fans | |
Current Type: | DC | |
Factory Pack Quantity: Factory Pack Quantity: | 40 | |
Features: | Auto Restart, Polarity Protection | |
Housing Material: | Polybutylene Terephthalate(PBT) | |
IP Rating: | IP68 | |
Manufacturer: | Orion Fans | |
Pressure Type: | 0.22 in H2O | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Series: | OD6025-IP68 | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads-2 | |
Type: | Axial | |
Automotive | Unknown | |
Bearings | Ball | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Line Current (A) | 0.15 | |
Maximum Airflow (CFM) | 25 | |
Maximum Operating Temperature (°C) | 65 | |
Maximum Pressure | 0.22inH2O | |
Minimum Operating Temperature (°C) | -20 | |
Mounting | Flange Mount | |
Noise Level (dB) | 30 | |
Nominal Speed (r/min) | 3975 | |
Operating Input Voltage Range (V) | 8 to 13.8 | |
Part Status | Active | |
Power Rating (W) | 1.8 | |
PPAP | Unknown | |
Product Category | DC Fan | |
Protection | Auto Restart|Polarity | |
Shape | Square | |
Size (Metric) (mm) | 60 X 60 X 25 | |
Special Features | High Speed | |
Type | Axial | |
Voltage Rating (V) | 12 | |
Вес, г | 63 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары