E8124-010-01, USB Connectors USB 3.1 TYPE C 5G Mid Mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
279 шт., срок 7-9 недель
880 руб.
от 10 шт. —
730 руб.
от 100 шт. —
597 руб.
от 250 шт. —
535.58 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Альтернативные предложения1
Описание
Connectors\USB Connectors
USB 3.1 Type-C Connectors Pulse Electronics USB 3.1 Type-C Connectors have up to 10Gbps data rate and up to 100W of power. These Connectors have high volume production capability and support data, audio, and video. USB Type-C™ specification offers a small reversible-plug connector which makes it easy to connect to the devices. These connectors are available in mid-mount and top-mount configurations with a roadmap to add additional form factors. Applications include industrial, test, network, medical equipment, automotive infotainment, charging devices, security cameras, IFE, and TVs.
Технические параметры
Brand: | Pulse Electronics |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: | 9000 |
Features: | Mid-Mount |
Gender: | Receptacle(Female) |
Insulation Resistance: | 100 MOhms |
Manufacturer: | Pulse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel Mount |
Number of Contacts: | 24 Contact |
Number of Ports: | 1 Port |
Packaging: | Reel, Cut Tape |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Connectors |
Standard: | USB 3.1 |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Connector Type | USB-C |
Contact Finish | Gold |
Current Rating | 5A |
Features | Board Guide |
Gender | Receptacle |
Manufacturer | Pulse Electronics Corporation |
Mating Cycles | 10000 |
Mounting Feature | Horizontal, Mid Mount |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Number of Contacts | 24 |
Number of Ports | 1 |
Operating Temperature | -55В°C ~ 85В°C |
Packaging | Digi-ReelВ® |
Part Status | Active |
Shielding | Shielded |
Specifications | USB 3.1(USB 3.1 Gen 2, Superspeed+) |
Standard Package | 1 |
Termination | Solder |
Техническая документация
Datasheet
pdf, 142 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.