GNSSDM30NM, Antennas Ant Active GNSS Drt Mnt N-male

GNSSDM30NM, Antennas Ant Active GNSS Drt Mnt N-male
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 6-8 недель
13 770 руб.
от 10 шт.12 000 руб.
от 25 шт.10 700 руб.
Добавить в корзину 1 шт. на сумму 13 770 руб.
Альтернативные предложения1
Номенклатурный номер: 8005184286
Артикул: GNSSDM30NM
Бренд: Pulse Electronics

Описание

Passive Components\Antennas
SLPT Antennas Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

Технические параметры

Antenna Connector Type: N-Male
Application: Satellite Navigation, Asset Tracking, Fleet Management, LBS
Brand: Pulse Electronics
Cable Type: 5 M RG174
Center Frequency: 1.575 GHz, 1.602 GHz
Diameter: 50 mm
Factory Pack Quantity: 1
Gain: 30 dB
Ground Plane Size: 70 mm x 70 mm
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: Pulse
Maximum Frequency: 1.602 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Module
Minimum Frequency: 1.56 GHz
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Bands: 3 Band
Packaging: Bulk
Polarization: RHCP
Product Category: Antennas
Product Type: GNSS Antennas GPS, GLONASS, Galileo, Beidou
Product: Outdoor Antennas
Protocol - GPS, GLONASS: BEIDOU, GLONASS, GNSS, GPS
Protocol - Sub GHz: IoT
Style: Dome
Subcategory: Antennas
Termination Style: Connector
Type: Active Antenna
VSWR: 2:01
Вес, г 127

Техническая документация

Datasheet
pdf, 485 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.