H1197FNL, Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Por

H1197FNL, Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1200uH .8Ohms 1-Por
Изображения служат только для ознакомления,
см. техническую документацию
1095 шт., срок 7-9 недель
1 530 руб.
от 10 шт.910 руб.
от 120 шт.814 руб.
от 280 шт.733.85 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8005184320
Артикул: H1197FNL
Бренд: Pulse Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
High Isolation Ethernet Magnetic Transformers Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.

Технические параметры

Application: 100 Base-TX PoE
Brand: Pulse Electronics
Factory Pack Quantity: 40
Frequency Range: 100 kHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: Pulse
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels: Single
Package/Case: SMT
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module

Техническая документация

Datasheet
pdf, 273 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.