HD8008NL, Audio Transformers / Signal Transformers HDBase-T SMD PoE 100uH 1-Port

Фото 1/2 HD8008NL, Audio Transformers / Signal Transformers HDBase-T SMD PoE 100uH 1-Port
Изображения служат только для ознакомления,
см. техническую документацию
733 шт., срок 7-9 недель
1 680 руб.
от 10 шт.1 150 руб.
от 105 шт.1 040 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8005184393
Артикул: HD8008NL
Бренд: Pulse Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
HDBaseT Transformers Pulse Electronics HDBaseT Transformers improve picture quality and power isolation while supporting Power over HDBaseT (PoH). The HD8004FNL (60W) and HD8005FNL (100W) components measure 72mm x 14.99mm x 5.72mm in a 24-pin SMT package. The HD8004FNL and HD8005FNL transformers are designed to provide common-mode noise reduction for improved EMI performance and isolation for power over HDBaseT (PoH) applications. The HDBaseT technology enables the 5Play™ feature set for ultra-high-definition 4K video, audio, 100BaseT Ethernet, various control signals, and up to 100W of power.

Технические параметры

Application: HD Base-T
Brand: Pulse Electronics
Factory Pack Quantity: 35
Frequency Range: 1 MHz to 400 MHz
Inductance: 100 uH
Isolation Voltage: 1.5 kV
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Number of Channels: Single
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module

Техническая документация

Datasheet
pdf, 334 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.