HX5224CNL, Audio Transformers / Signal Transformers 1000BASE-T SMD PoE+ 1-Port

HX5224CNL, Audio Transformers / Signal Transformers 1000BASE-T SMD PoE+ 1-Port
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 6-8 недель
4 040 руб.
от 10 шт.2 840 руб.
от 25 шт.2 380 руб.
от 50 шт.2 312.10 руб.
Добавить в корзину 1 шт. на сумму 4 040 руб.
Номенклатурный номер: 8005184466
Артикул: HX5224CNL
Бренд: Pulse Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
High Isolation Ethernet Magnetic Transformers

Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.

Технические параметры

Application: 1000 Base-T
Brand: Pulse Electronics
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency Range: 1 MHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 4 kV
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Quad
Packaging: Reel, Cut Tape
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio и Signal Transformers
Product: LAN
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module

Техническая документация

Datasheet
pdf, 340 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.