JK0-0229NL, Modular Connectors / Ethernet Connectors 1000Base-T RJ45 1X1 1GPoE 140W

JK0-0229NL, Modular Connectors / Ethernet Connectors 1000Base-T RJ45 1X1 1GPoE 140W
Изображения служат только для ознакомления,
см. техническую документацию
449 шт., срок 6-8 недель
3 410 руб.
−18%
после авторизации ›
от 10 шт.2 870 руб.
от 25 шт.2 250 руб.
от 90 шт.2 009.89 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Номенклатурный номер: 8005184555
Артикул: JK0-0229NL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
1000Base-T 140W PoE Ethernet Modules Pulse Electronics 1000Base-T Higher Power PoE Ethernet Discrete and Connector Modules operate up to 140W of maximum power. These Pulse Electronics Ethernet magnetics and Ethernet connector modules are compatible with all major 1000Base-T PHYs. The modules are ideal for higher power applications, such as notebooks, base stations, thin clients, video displays, and gateways.

Технические параметры

Application: 1G/10G Base-T PoE 120 W
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.37 A
Factory Pack Quantity: 45
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Insulation Resistance: 500 MOhms
LED L / R Colour: Green/Yellow
Manufacturer: Pulse
Mating Cycles: 750 Cycles
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Voltage Rating: 57 V

Техническая документация

Datasheet
pdf, 546 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.