JT6-1480NL, Modular Connectors / Ethernet Connectors 1X4 W/LED'S PoE

JT6-1480NL, Modular Connectors / Ethernet Connectors 1X4 W/LED'S PoE
Изображения служат только для ознакомления,
см. техническую документацию
429 шт., срок 6-8 недель
14 110 руб.
−18%
после авторизации ›
от 10 шт.11 730 руб.
от 25 шт.9 700 руб.
от 45 шт.9 516.95 руб.
Добавить в корзину 1 шт. на сумму 14 110 руб.
Номенклатурный номер: 8005184566
Артикул: JT6-1480NL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
PoE/PoE+/4P Solutions Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras.

Технические параметры

Application: 10G Base-T
Brand: Pulse Electronics
Color: Black
Configuration: 1x4
Factory Pack Quantity: 45
LED L / R Colour: Green, Orange/Green, Orange
Manufacturer: Pulse
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 4 Port
Number of Positions/Contacts per Port: 8P8C
Packaging: Tray
Performance Category: Cat 6a
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 417 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.