JX0026D21BNL, Modular Connectors / Ethernet Connectors 1X1 TAB DOWN W/LED'S ETHERNET (NON PoE)

59 шт., срок 6-8 недель
2 780 руб.
−18%
после авторизации ›
от 10 шт.2 380 руб.
от 25 шт.2 040 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Альтернативные предложения3
Номенклатурный номер: 8005184579
Артикул: JX0026D21BNL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
1000BASE-T Energy Efficient Ethernet Connectors Pulse Electronics 1000BASE-T Energy Efficient Ethernet (EEE) Connector modules are 1Gb jacks designed to meet the latest trend in ethernet connectivity. These connectors are 1x1, 1x2, and 1x4 form factors and support the IEEE 802.3az standard. The EEE connectors operate at -40°C to +85°C temperature range. Features compact form factor optimizing board space and easy PCB layout due to dual schematic options. These connectors are suitable for CAT3 and CAT5 UTP. Applications include industrial automation, factory or rugged communication networks, routers, switches, and SoHo markets.

Технические параметры

Application: 10/100 Base-TX
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Factory Pack Quantity: 25
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Packaging: Tube
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Brand Pulse Electronics
Factory Pack Quantity 25
Manufacturer Pulse
Number of Ports 1 Port
Packaging Tube
Product Category Modular Connectors/Ethernet Connectors
RoHS Details
Series PulseJack
Вес, г 9.96

Техническая документация

Datasheet
pdf, 768 КБ
Документация
pdf, 864 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.