JX80-0037NL, Modular Connectors / Ethernet Connectors 1X2 TAB DOWN W/LED'S ETHERNET (NON PoE)
![Фото 1/2 JX80-0037NL, Modular Connectors / Ethernet Connectors 1X2 TAB DOWN W/LED'S ETHERNET (NON PoE)](https://static.chipdip.ru/lib/295/DOC043295175.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/293/DOC043293018.jpg)
25 шт., срок 6-8 недель
3 300 руб.
−18%
после авторизации ›
от 10 шт. —
3 010 руб.
Добавить в корзину 1 шт.
на сумму 3 300 руб.
Альтернативные предложения1
Описание
Connectors\Modular Connectors / Ethernet Connectors
1000BASE-T Energy Efficient Ethernet Connectors Pulse Electronics 1000BASE-T Energy Efficient Ethernet (EEE) Connector modules are 1Gb jacks designed to meet the latest trend in ethernet connectivity. These connectors are 1x1, 1x2, and 1x4 form factors and support the IEEE 802.3az standard. The EEE connectors operate at -40°C to +85°C temperature range. Features compact form factor optimizing board space and easy PCB layout due to dual schematic options. These connectors are suitable for CAT3 and CAT5 UTP. Applications include industrial automation, factory or rugged communication networks, routers, switches, and SoHo markets.
Технические параметры
Application: | 10/100 Base-TX |
Brand: | Pulse Electronics |
Color: | Black |
Configuration: | 1x1 |
Factory Pack Quantity: | 45 |
LED L / R Color: | Green/Yellow |
Manufacturer: | Pulse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Packaging: | Tray |
Performance Category: | Cat 5 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Shielding: | Shielded, EMI Fingers |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tab Direction: | Tab Down |
Termination Style: | Solder |
Type: | Modular |
USOC Codes: | RJ45 |
Вес, г | 23 |
Техническая документация
Datasheet
pdf, 388 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары