JXD1-0005NL, Modular Connectors / Ethernet Connectors 1X1 TAB UP 100BASE-T RJ45 1:1

JXD1-0005NL, Modular Connectors / Ethernet Connectors 1X1 TAB UP 100BASE-T RJ45 1:1
Изображения служат только для ознакомления,
см. техническую документацию
286 шт., срок 7-9 недель
1 710 руб.
от 10 шт.1 520 руб.
от 50 шт.1 330 руб.
от 100 шт.1 260.63 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Альтернативные предложения2
Номенклатурный номер: 8005184599
Артикул: JXD1-0005NL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
1000BASE-T Energy Efficient Ethernet Connectors Pulse Electronics 1000BASE-T Energy Efficient Ethernet (EEE) Connector modules are 1Gb jacks designed to meet the latest trend in ethernet connectivity. These connectors are 1x1, 1x2, and 1x4 form factors and support the IEEE 802.3az standard. The EEE connectors operate at -40°C to +85°C temperature range. Features compact form factor optimizing board space and easy PCB layout due to dual schematic options. These connectors are suitable for CAT3 and CAT5 UTP. Applications include industrial automation, factory or rugged communication networks, routers, switches, and SoHo markets.

Технические параметры

Application: 10/100 Base-TX PoE 30 W
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Factory Pack Quantity: 50
Gender: Jack(Female)
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions / Contacts per Port: 8P8C
Packaging: Tray
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 469 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.