JXD6-0002NL, Modular Connectors / Ethernet Connectors 100BaseTX 1x1 Tab Up Grn/Grn LEDs Ethernt

JXD6-0002NL, Modular Connectors / Ethernet Connectors 100BaseTX 1x1 Tab Up Grn/Grn LEDs Ethernt
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 6-8 недель
1 580 руб.
−18%
после авторизации ›
от 10 шт.1 330 руб.
от 100 шт.1 060 руб.
от 250 шт.858.80 руб.
Добавить в корзину 1 шт. на сумму 1 580 руб.
Номенклатурный номер: 8005184618
Артикул: JXD6-0002NL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
JXD Industrial ICM Modular Ethernet Connectors Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors offer isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. Pulse Electronics JXD series operates at a -40°C to +85°C temperature range and is suitable for CAT3, CAT5 UTP. SMT pins in these connectors allow for reflow soldering. The compact form factor of the JXD series optimizes board space and supports all major PHY models.

Технические параметры

Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
LED L / R Colour: Green/Yellow
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: SMD/SMT
Type: Modular
USOC Codes: RJ45

Техническая документация

Datasheet
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.