JXR8-1002NL, CONN,RJ45,1X2,1GD,1:1,TY

JXR8-1002NL, CONN,RJ45,1X2,1GD,1:1,TY
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6 недель
5 850 руб.
от 10 шт.4 680 руб.
от 25 шт.4 280 руб.
Добавить в корзину 1 шт. на сумму 5 850 руб.
Номенклатурный номер: 8031518583
Артикул: JXR8-1002NL
Бренд: Pulse Electronics

Описание

Connectors\I O Connectors\Connector Telecom
Pin-in-Paste (PIP) Ethernet Connector Modules Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.

Технические параметры

Brand: Pulse Electronics
Configuration: 1x2
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 40
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
LED L / R Color: Green/Yellow
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Ports: 2 Port
Number of Positions: 8 Position
Packaging: Tray
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.