Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KbEiB

W1910-M, Antennas EXT 0.824-2.17GHz 3G SMA Pentaband

W1910-M, Antennas EXT 0.824-2.17GHz 3G SMA Pentaband
Изображения служат только для ознакомления,
см. техническую документацию
864 шт., срок 6-8 недель
1 750 руб.
от 10 шт.1 550 руб.
от 120 шт.1 150 руб.
от 264 шт.1 010.61 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8005185615
Артикул: W1910-M
Бренд: Pulse Electronics

Описание

Passive Components\Antennas
Monopole Antennas Pulse Electronics Monopole Antennas are SMD-compatible and have omni-pattern radiation. These antennas feature 50Ω nominal impedance, linear/horizontal polarization, low profile, high efficiency, and high gain. The monopole antennas are RoHS compliant and MSL-Level 1 rated. Typical applications include 2G/3G, WLAN, BLUETOOTH®, remote monitoring, sensor networks, security, Internet of Things (IoT), and GPS.

Технические параметры

Antenna Connector Type: RP-SMA Male
Application: M2M
Brand: Pulse Electronics
Center Frequency: 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
Diameter: 12 mm
Electrical Type: Monopole
Factory Pack Quantity: 24
Gain: 1 dBi, 2 dBi
Impedance: 50 Ohms
IP Rating: IP65
Manufacturer: Pulse
Maximum Frequency: 2.17 GHz
Maximum Operating Temperature: +75 C
Mechanical Style: Whip
Minimum Frequency: 824 MHz
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Number of Bands: 2 Band
Packaging: Tray
Polarization: Linear
Power Rating: 5 W
Product Category: Antennas
Product Type: Cellular Antennas GSM, LTE, 2G/3G/4G/5G
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Style: Stubby
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
Вес, г 8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.