W3100C, Antennas Ant Helical Coil 915MHz

Фото 1/2 W3100C, Antennas Ant Helical Coil 915MHz
Изображения служат только для ознакомления,
см. техническую документацию
749 шт., срок 6-8 недель
550 руб.
от 10 шт.380 руб.
от 99 шт.331 руб.
от 297 шт.272.59 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Номенклатурный номер: 8005185640
Артикул: W3100C
Бренд: Pulse Electronics

Описание

Passive Components\Antennas
ISM Antennas Pulse Electronics Instrumentation, Scientific and Medical (ISM) Antennas are designed for devices operating at the unlicensed 868MHz and 915MHz frequencies. Applications for included sensing, remote monitoring, agriculture, data collection, and medical. ISM antennas support WiFi, Bluetooth, and BLE.

Технические параметры

Application: ISM Application, IoT Devices, Smart Meters
Brand: Pulse Electronics
Centre Frequency: 915 MHz
Diameter: 9.8 mm
Electrical Type: Monopole
Factory Pack Quantity: 99
Gain: -0.5 dBi
Impedance: 50 Ohms
Manufacturer: Pulse
Maximum Frequency: 915 MHz
Maximum Operating Temperature: +85 C
Mechanical Style: Helical
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Packaging: Tray
Polarisation: Vertical
Product Category: Antennas
Product Type: ISM Antennas ISM, MICS, UHF, VHF, UWB
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Sub GHz: ISM, RFID
Style: Coil
Subcategory: Antennas
Termination Style: Through Hole
Type: Passive Antenna
VSWR: 2:1

Техническая документация

Datasheet
pdf, 2700 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.