W3224, Antennas Ant Cer GPS/GLONASS 18x18x4 SMD

W3224, Antennas Ant Cer GPS/GLONASS 18x18x4 SMD
Изображения служат только для ознакомления,
см. техническую документацию
599 шт., срок 7-9 недель
1 370 руб.
от 10 шт.1 140 руб.
от 50 шт.1 030 руб.
от 100 шт.839.55 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8005185652
Артикул: W3224
Бренд: Pulse Electronics

Описание

Passive Components\Antennas
GPS & GLONASS Antenna Patches Pulse Electronics GPS and GLONASS Antenna Patches include the W3224, W3223, and W3208 ceramic patches. The W3224 is SMD compatible and offers an MSL1 moisture sensitivity level and a 1575MHz to 1625MHz frequency range. The W3223 features a 50Ω nominal impedance rating and a <-10dB return loss. The W3208 has pin mounting, tray packing, and is RoHS compliant. Pulse Electronics GPS and GLONASS Antenna Patches are ideal for GPS and GLONASS satellite receivers, fleet management, and asset tracking applications.

Технические параметры

Application: Satellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking
Brand: Pulse Electronics
Center Frequency: 1.57542 GHz, 1.602 GHz
Factory Pack Quantity: 50
Gain: 2 dBic, 2.5 dBic
Ground Plane Size: 70 mm x 70 mm
Impedance: 50 Ohms
Manufacturer: Pulse
Maximum Frequency: 1.602 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Patch
Minimum Frequency: 1.575 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 2 Band
Polarization: RHCP
Product Category: Antennas
Product Type: GNSS Antennas GPS, GLONASS, Galileo, Beidou
Product: PCB Antennas
Protocol - GPS, GLONASS: GLONASS, GPS
Style: Ceramic
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
Вес, г 7

Техническая документация

Datasheet
pdf, 811 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.