W3435B0100, Antennas FPC Incl 100mm Cable 3W 617-2690MHz

W3435B0100, Antennas FPC Incl 100mm Cable 3W 617-2690MHz
Изображения служат только для ознакомления,
см. техническую документацию
471 шт., срок 6-8 недель
1 620 руб.
от 10 шт.1 350 руб.
от 100 шт.996 руб.
от 200 шт.879.19 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Номенклатурный номер: 8005185665
Артикул: W3435B0100
Бренд: Pulse Electronics

Описание

Passive Components\Antennas
Low Voltage DC Auto Infotainment Solutions KEMET, Yageo Group, and Pulse Electronics offer a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.

Технические параметры

Antenna Connector Type: U.FL
Application: Satellite Tracking, ISM Applications, Wireless Applications
Brand: Pulse Electronics
Cable Type: 100 mm RF1.13
Center Frequency: 868 MHz, 915 MHz, 2.4 GHz, 5 GHz
Electrical Type: Monopole
Factory Pack Quantity: 100
Gain: 2.5 dBi
Impedance: 50 Ohms
Manufacturer: Pulse
Maximum Frequency: 2.69 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Frequency: 617 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 2 Band
Packaging: Bulk
Polarization: Vertical
Power Rating: 3 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Cellular, NBIoT, LTE: 2G/3G/4G/5G, Cellular(NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
Protocol - GPS, GLONASS: GNSS
Protocol - Sub GHz: IoT, ISM, RFID, U-NII
Protocol - WiFi - 802.11: 802.11, LoRaWAN, SigFox, WiFi, WLAN
Style: T-Bar
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna

Техническая документация

Datasheet
pdf, 1459 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.