W3554G0254, Antennas Monopole W/254mm Cbl 698-6000MHz

W3554G0254, Antennas Monopole W/254mm Cbl 698-6000MHz
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 6-8 недель
2 530 руб.
от 10 шт.2 170 руб.
от 25 шт.1 940 руб.
Добавить в корзину 1 шт. на сумму 2 530 руб.
Номенклатурный номер: 8005185676
Артикул: W3554G0254
Бренд: Pulse Electronics

Описание

Passive Components\Antennas
LTE CAT M1 Solutions Pulse Electronics LTE CAT M1 Solutions feature technologies that drive wireless connectivity for IoT devices. These technologies are built with devices utilizing lower-complexity wireless modems for greater cost-effectiveness. They also meet low-power, wide-area (LPWA) LTE standards that reduce power consumption for longer battery life. Pulse Electronics LTE CAT M1 solutions reduce complexity by using a single antenna with slightly reduced bandwidth requirements instead of the common two-antenna design.

Технические параметры

Antenna Connector Type: SMA Male
Application: Cellular Applications, Satellite, Wireless Applications
Brand: Pulse Electronics
Cable Length: 254 mm
Cable Type: 254 mm RF1.13
Center Frequency: 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz
Factory Pack Quantity: 1000
Gain: 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi
Impedance: 50 Ohms
Manufacturer: Pulse
Maximum Frequency: 2.69 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 5 Band
Packaging: Bulk
Polarization: Linear
Power Rating: 5 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Cellular, NBIoT, LTE: 2G/3G/4G/5G, Cellular(NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Protocol - Sub GHz: IoT, ISM, RFID, U-NII
Protocol - WiFi - 802.11: 802.11, LoRaWAN, SigFox, WiFi, WLAN
Style: T-Bar
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna

Техническая документация

Datasheet
pdf, 1459 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.