W3554G0384, Antennas Monopole W/384mm Cbl 698-6000MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
514 шт., срок 6-8 недель
1 960 руб.
от 10 шт. —
1 680 руб.
от 25 шт. —
1 610 руб.
от 100 шт. —
1 299.65 руб.
Добавить в корзину 1 шт.
на сумму 1 960 руб.
Альтернативные предложения2
Описание
Passive Components\Antennas
LTE CAT M1 Solutions Pulse Electronics LTE CAT M1 Solutions feature technologies that drive wireless connectivity for IoT devices. These technologies are built with devices utilizing lower-complexity wireless modems for greater cost-effectiveness. They also meet low-power, wide-area (LPWA) LTE standards that reduce power consumption for longer battery life. Pulse Electronics LTE CAT M1 solutions reduce complexity by using a single antenna with slightly reduced bandwidth requirements instead of the common two-antenna design.
Технические параметры
Antenna Connector Type: | SMA Male |
Application: | Cellular Applications, Satellite, Wireless Applications |
Brand: | Pulse Electronics |
Cable Type: | 384 mm RF1.13 |
Centre Frequency: | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 3550 MHz, 5600 MHz |
Factory Pack Quantity: | 5 |
Gain: | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Pulse |
Maximum Frequency: | 2.5 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 2.4 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 5 Band |
Packaging: | Bulk |
Polarisation: | Vertical |
Power Rating: | 5 W |
Product Category: | Antennas |
Product Type: | 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee |
Product: | PCB Antennas |
Protocol - ANT, Thread, Zigbee - 802.15.4: | 802.15.4(ANT, Thread, Zigbee) |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth, BLE |
Protocol - Cellular, NBIoT, LTE: | 2G/3G/4G/5G, Cellular(NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA |
Protocol - Sub GHz: | IoT, ISM, RFID, U-NII |
Protocol - WiFi - 802.11: | 802.11, LoRaWAN, SigFox, WiFi, WLAN |
Style: | T-Bar |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
Входная Мощность | 5Вт |
Входной Импеданс | 50Ом |
Коэффициент Стоячей Волны Напряжения | - |
Линейка Продукции | - |
Максимальная Частота | 6ГГц |
Минимальная Частота | 4.9ГГц |
Монтаж Антенны | Клей |
Поляризация Антенны | Линейная |
Тип Антенны | Monopole |
Усиление | 3.5дБи |
Техническая документация
Datasheet
pdf, 1459 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары