MBB15-1.5-A, Linear Power Supplies +/-12/15V 1.7/1.5A

Фото 1/2 MBB15-1.5-A, Linear Power Supplies +/-12/15V 1.7/1.5A
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 480 руб.
Добавить в корзину 1 шт. на сумму 44 480 руб.
Номенклатурный номер: 8005185890
Артикул: MBB15-1.5-A

Описание

Power\Power Supplies\Linear Power Supplies
Medical AC Adapters & Power Supplies SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Технические параметры

Brand: SL Power
Factory Pack Quantity: 20
Industry: Medical
Input Voltage, Max: 240 VAC
Input Voltage, Min: 100 VAC
Input Voltage: 100 VAC to 240 VAC
Load Regulation: Regulated
Manufacturer: SL Power
Maximum Operating Temperature: +50 C
Mechanical Style: Linear
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 2 Output
Operating Temperature Range: 0 C to+50 C
Output Current-Channel 1: 1.7 A, 1.5 A
Output Power: 23 W
Output Voltage-Channel 1: 12 VDC to 15 VDC
Output Voltage-Channel 2: -12 VDC to-15 VDC
Product Category: Linear Power Supplies
Product Type: Linear Power Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 368 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.