MINT1500A2414E01, Switching Power Supplies 500W 24V 20.8A w/air Medical and ITE

MINT1500A2414E01, Switching Power Supplies 500W 24V 20.8A w/air Medical and ITE
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
94 090 руб.
Добавить в корзину 1 шт. на сумму 94 090 руб.
Номенклатурный номер: 8005185901
Артикул: MINT1500A2414E01

Описание

Power\Power Supplies\Switching Power Supplies
Medical AC Adapters & Power Supplies SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Технические параметры

Approvals: EN60601-1, UL60601-1
Brand: SL Power
Compliance: EN60601-1, UL60601-1
Factory Pack Quantity: 24
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 270 VAC, 120 VDC to 300 VDC
Isolation Voltage: 4 kV
Load Regulation: Regulated
Manufacturer: SL Power
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 20.8 A
Output Power: 500 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 350 W
Power - Forced Air: 500 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Subcategory: AC-DC Power Supply
Вес, г 700

Техническая документация

Datasheet
pdf, 849 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.