AXE514127, Board to Board & Mezzanine Connectors Narrow Pitch Connect (Board to FPC) 0.4mm

AXE514127, Board to Board & Mezzanine Connectors Narrow Pitch Connect (Board to FPC) 0.4mm
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 7-9 недель
290 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8005185983
Артикул: AXE514127
Бренд: Panasonic

Описание

Connectors\Board to Board & Mezzanine Connectors
Connectors Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

Технические параметры

Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 300 mA
Factory Pack Quantity: 5000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 1 GOhms
Manufacturer: Panasonic
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Cut Tape
Pitch: 0.4 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Stack Height: 0.8 mm, 1mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 60 V

Техническая документация

Datasheet
pdf, 1478 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.