150 PSI-D-PRIME-MV, Board Mount Pressure Sensors Differential Millivolt A Package

150 PSI-D-PRIME-MV, Board Mount Pressure Sensors Differential Millivolt A Package
Изображения служат только для ознакомления,
см. техническую документацию
23 050 руб.
Добавить в корзину 1 шт. на сумму 23 050 руб.
Номенклатурный номер: 8005186457
Артикул: 150 PSI-D-PRIME-MV
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
AXCX Prime-Grade Millivolt Output Pressure Sensors Amphenol All Sensors AXCX Prime-Grade Millivolt Output Pressure Sensors are based on proprietary technology to reduce all output offset or common mode errors. This series is the highest accuracy version of the millivolt output pressure sensors. The outputs of these devices are ratiometric to the supply voltage, and operation from any DC supply voltage up to 16V is acceptable. The sensors provide a calibrated millivolt output with excellent output offset characteristics. The silicon, micromachined, and stress concentration-enhanced structure provides a linear output to measure pressure. These calibrated and temperature-compensated sensors give an accurate and stable output over a wide temperature range. Amphenol All Sensors AXCX Prime-Grade Millivolt Output Pressure Sensors are intended for use with non-corrosive and non-ionic working fluids such as air and dry gases. Applications include medical instrumentation, environmental controls, and HVACs.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Pressure: 0 psi to 150 psi
Operating Supply Voltage: 16 V
Output Type: Analog
Package / Case: A Package
Port Size: 0.189 in
Port Type: Dual Radial Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors

Техническая документация