150 PSI-G-4V, Board Mount Pressure Sensors Gauge Amplified A Package

150 PSI-G-4V, Board Mount Pressure Sensors Gauge Amplified A Package
Изображения служат только для ознакомления,
см. техническую документацию
33 300 руб.
Добавить в корзину 1 шт. на сумму 33 300 руб.
Номенклатурный номер: 8005186458
Артикул: 150 PSI-G-4V
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
AXCA Amplified Middle Pressure Sensors Amphenol All Sensors AXCA Amplified Middle-Pressure Sensors are based on proprietary package technology to reduce errors and improve performance and operate in a -25°C to +85°C temperature range. The sensor housing has been designed specifically to reduce package-induced parasitic stress and strain. These middle-pressure sensors provide a ratiometric 4V output with superior output characteristics. The AXCA sensors feature a silicon, micromachined, and stress concentration-enhanced structure that provides a linear output to measured pressure. Amphenol All Sensors AXCA Amplified Middle-Pressure Sensors are internally compensated using the ASIC compensation technique. Applications include medical instrumentation, environmental instrumentation, and HVAC instrumentation.

Технические параметры

Accuracy: 0.5%
Brand: Amphenol All Sensors
Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Screw
Operating Pressure: 0 psi to 150 psi
Operating Supply Voltage: 5 V
Output Type: Analog
Package/Case: A Package
Port Type: Dual Radial Barbed
Pressure Type: Gauge
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors

Техническая документация