2 INCH-D1DIP-MV-MINI, Board Mount Pressure Sensors Differential Millivolt Miniature

2 INCH-D1DIP-MV-MINI, Board Mount Pressure Sensors Differential Millivolt Miniature
Изображения служат только для ознакомления,
см. техническую документацию
27 890 руб.
от 10 шт.20 790 руб.
от 20 шт.19 800 руб.
Добавить в корзину 1 шт. на сумму 27 890 руб.
Номенклатурный номер: 8005186503
Артикул: 2 INCH-D1DIP-MV-MINI
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MDCX Board-Mount Pressure Sensors Amphenol All Sensors MDCX Board-Mount Pressure Sensors are millivolt output pressure sensors that reduce all output offset or common mode errors. These low-pressure sensors provide a calibrated millivolt output with superior output offset characteristics. The MDCX series utilizes a silicon, micromachined, stress concentration-enhanced structure to provide a linear output to measured pressure. These low-pressure sensors operate in a -25°C to +85°C temperature range. Amphenol All Sensors MDCX Board-Mount Pressure Sensors are intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Applications include medical instrumentation, environmental controls, and HVAC.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Pressure: 0 in H2O to 2 in H2O
Operating Supply Voltage: 16 V
Output Type: Analog
Package / Case: Miniature
Port Size: 0.08 in
Port Type: Dual Radial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors
Вес, г 10

Техническая документация