5 cmH2O-D1-4V-MINI, Board Mount Pressure Sensors -0.2 to 5 cmH20 5 to 50 deg C

5 cmH2O-D1-4V-MINI, Board Mount Pressure Sensors -0.2 to 5 cmH20 5 to 50 deg C
Изображения служат только для ознакомления,
см. техническую документацию
24 200 руб.
Добавить в корзину 1 шт. на сумму 24 200 руб.
Номенклатурный номер: 8005186522
Артикул: 5 cmH2O-D1-4V-MINI
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MAMP cmH2O Calibrated Pressure Sensors Amphenol MAMP cmH2O Calibrated Pressure Sensors feature cmH2O pressure ranges and matched pressure port volumes. These calibrated and temperature-compensated sensors are based on proprietary technology that reduces output offset or common-mode errors. The silicon, micromachined, stress-concentration enhanced structure delivers a linear output to measured pressure. Amphenol MAMP cmH2O Calibrated Pressure Sensors are ideal for medical instrumentation and respiratory breathing applications.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Pressure: -0.008 in H2O to 0.197 in H2O
Operating Supply Voltage: 5.5 V
Output Type: Analog
Port Type: Dual Radial Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 8

Техническая документация