5 INCH-D1-P4V-MINI, Board Mount Pressure Sensors Differential Amplified Miniature

5 INCH-D1-P4V-MINI, Board Mount Pressure Sensors Differential Amplified Miniature
Изображения служат только для ознакомления,
см. техническую документацию
22 080 руб.
от 10 шт.16 200 руб.
от 20 шт.15 190 руб.
Добавить в корзину 1 шт. на сумму 22 080 руб.
Номенклатурный номер: 8005186526
Артикул: 5 INCH-D1-P4V-MINI
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MAMP Prime-Grade Pressure Sensors Amphenol All Sensors MAMP Prime-Grade Pressure Sensors feature 0 to 1" H2O to 0 to 30" H2O pressure ranges and an operating temperature range of -40°C to +125°C. These sensors provide a calibrated amplified output with superior output offset characteristics. The silicon, micromachined, stress-concentration enhanced structure offers a linear output to measured pressure. Amphenol All Sensors MAMP Prime-Grade Pressure Sensors are ideal for medical instrumentation, environmental controls, and HVAC applications.

Технические параметры

Accuracy: 0.25%
Brand: Amphenol All Sensors
Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Pressure: 5 in H2O
Operating Supply Voltage: 5 V
Output Type: Analog
Package/Case: Miniature
Port Type: Dual Radial Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors
Вес, г 13

Техническая документация