BLVR-L05D-B1NS-N, Board Mount Pressure Sensors 5inH2O No Coating 2Port Same Side

BLVR-L05D-B1NS-N, Board Mount Pressure Sensors 5inH2O No Coating 2Port Same Side
Изображения служат только для ознакомления,
см. техническую документацию
9 750 руб.
Добавить в корзину 1 шт. на сумму 9 750 руб.
Номенклатурный номер: 8005186559
Артикул: BLVR-L05D-B1NS-N
Бренд: Amphenol

Описание

Pressure Sensor В±0.18PSI (В±1.25kPa) Differential Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 24 mV (3.3V) 4-SIP, Dual Ports, Same Side

Технические параметры

Accuracy В±2%
Applications Board Mount
ECCN EAR99
HTSUS 9026.20.4000
Maximum Pressure В±7.23PSI (В±49.83kPa)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Pressure В±0.18PSI (В±1.25kPa)
Operating Temperature -25В°C ~ 85В°C
Output 0 mV ~ 24 mV (3.3V)
Output Type Wheatstone Bridge
Package Bulk
Package / Case 4-SIP, Dual Ports, Same Side
Port Size Male - 0.08"" (2.04mm) Tube, Dual
Port Style Barbless
Pressure Type Differential
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Supplier Device Package 4-SIP
Termination Style PC Pin
Voltage - Supply 6V

Техническая документация