BLVR-L20D-B2NS-N, Board Mount Pressure Sensors 20inH2O No Coating 2Port Opp Side

BLVR-L20D-B2NS-N, Board Mount Pressure Sensors 20inH2O No Coating 2Port Opp Side
Изображения служат только для ознакомления,
см. техническую документацию
14 960 руб.
от 10 шт.11 420 руб.
Добавить в корзину 1 шт. на сумму 14 960 руб.
Номенклатурный номер: 8005186560
Артикул: BLVR-L20D-B2NS-N
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
BLVR Low Voltage Pressure Sensors Amphenol All Sensors BLVR Low Voltage Pressure Sensors are based on a dual die reference technology to reduce all output offset or common mode errors. All Sensors CoBeam2™ technology reduces the overall supply voltage and maintains comparable output levels to traditional equivalent basic sensing elements. This lower supply voltage offers an improved warm-up shift distribution. The CoBeam2 technology reduces package stress, improving overall long-term stability. This technology also improves position sensitivity to nearly unmeasurable levels. Amphenol All Sensors BLVR Low Voltage Pressure Sensors are ideal for use with non-corrosive, non-ionic working fluids, such as dry gases, air, and more. The output is ratiometric to the supply voltage and is operable from 1.8VDC to 3.3VDC.

Технические параметры

Accuracy: 0.3%
Brand: Amphenol All Sensors
Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Pressure: 20 in H2O
Operating Supply Voltage: 1.8 V to 3.3 V
Output Type: Analog
Port Type: Dual Radial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Вес, г 8

Техническая документация