BLVR-L30D-B2NS-N, Board Mount Pressure Sensors 30inH2O No Coating 2Port Opp Side

BLVR-L30D-B2NS-N, Board Mount Pressure Sensors 30inH2O No Coating 2Port Opp Side
Изображения служат только для ознакомления,
см. техническую документацию
14 960 руб.
от 10 шт.11 420 руб.
от 20 шт.9 970 руб.
Добавить в корзину 1 шт. на сумму 14 960 руб.
Номенклатурный номер: 8005186562
Артикул: BLVR-L30D-B2NS-N
Бренд: Amphenol

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
BLVR Low Voltage Pressure Sensors Amphenol All Sensors BLVR Low Voltage Pressure Sensors are based on a dual die reference technology to reduce all output offset or common mode errors. All Sensors CoBeam2™ technology reduces the overall supply voltage and maintains comparable output levels to traditional equivalent basic sensing elements. This lower supply voltage offers an improved warm-up shift distribution. The CoBeam2 technology reduces package stress, improving overall long-term stability. This technology also improves position sensitivity to nearly unmeasurable levels. Amphenol All Sensors BLVR Low Voltage Pressure Sensors are ideal for use with non-corrosive, non-ionic working fluids, such as dry gases, air, and more. The output is ratiometric to the supply voltage and is operable from 1.8VDC to 3.3VDC.

Технические параметры

Accuracy: 0.3%
Brand: Amphenol All Sensors
Factory Pack Quantity: 10
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Pressure: 30 in H2O
Operating Supply Voltage: 1.8 V to 3.3 V
Output Type: Analog
Port Type: Dual Radial Barbless
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Subcategory: Sensors
Вес, г 8.23

Техническая документация