GLUHK1R001A, Power Inductors - SMD 1 Induct 2x1.6x1mm 58 DC Res 60 AC Res

GLUHK1R001A, Power Inductors - SMD 1 Induct 2x1.6x1mm 58 DC Res 60 AC Res
Изображения служат только для ознакомления,
см. техническую документацию
2833 шт., срок 7-9 недель
300 руб.
от 10 шт.240 руб.
от 100 шт.158 руб.
от 500 шт.128.94 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005187194
Артикул: GLUHK1R001A
Бренд: Alps Electric

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
GLU Liqualloy™ Power Inductors Alps Alpine GLU Liqualloy™ Power Inductors improve on their GLC series counterparts to generate less heat and reduce DC resistance by an additional 25%. These RoHS-compliant power inductors use a compact metal composite construction with high current capability to provide longer battery life in mobile devices. The GLU series adopts an original low-core-loss material called Liqualloy to achieve low loss during power conversion due to its excellent soft magnetic characteristics. Alps Alpine GLU Liqualloy Power Inductors feature electrodes located on the base to help improve end-product design flexibility. These inductors are ideal for smartphones, tablets, SSD, HDDs, and other mobile devices equipped with OLED technology.

Технические параметры

Application: Power
Brand: Alps Alpine
Factory Pack Quantity: 3000
Inductance: 1 uH
Manufacturer: Alps Alpine
Maximum DC Current: 2.4 A
Maximum DC Resistance: 58 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: RF Inductors
Saturation Current: 2.2 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Type: RF Choke
Вес, г 0.41

Техническая документация

Datasheet
pdf, 2888 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.