HGARAN008A, Board Mount Hall Effect / Magnetic Sensors 1.8x1.05x.65mm 5.5V Op Mag Field 20-60mT

HGARAN008A, Board Mount Hall Effect / Magnetic Sensors 1.8x1.05x.65mm 5.5V Op Mag Field 20-60mT
Изображения служат только для ознакомления,
см. техническую документацию
107 шт., срок 7-9 недель
1 380 руб.
от 10 шт.960 руб.
от 100 шт.728 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Номенклатурный номер: 8005187199
Артикул: HGARAN008A
Бренд: Alps Electric

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
HGAR Magnetic Angle Sensors
Alps Alpine HGAR Magnetic Angle Sensors feature single- and dual-output analog sensors. These sensors are suitable for position detection and high accuracy absolute angle detection. Key features include space savings, low power consumption, and an excellent operating magnetic field. Alps Alpine HGAR Magnetic Angle Sensors improve layout flexibility in electronic devices and reduce set design requirements.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: Alps Alpine
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 20 mT to 60 mT
Operating Supply Voltage: 5.5 V
Output Type: Analog
Package / Case: DFN-6
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Magnetic Encoders
Series: HGAR
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Type: Magnetic

Техническая документация

Datasheet
pdf, 661 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.