AT9933LG-G, LED Lighting Drivers HYSTERIC BOOST BUCK LED DRIVER IC

Фото 1/2 AT9933LG-G, LED Lighting Drivers HYSTERIC BOOST BUCK LED DRIVER IC
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 25 шт.390 руб.
от 100 шт.343 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8005187423
Артикул: AT9933LG-G

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 3300
Features: PWM Dimming, Constant Current
High Level Output Current: 165 mA
Input Voltage, Max: 75 V
Input Voltage, Min: 75 V
Input Voltage: 75 V
Low Level Output Current: 165 mA
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 300 kHz
Output Current: 350 mA
Output Voltage: Adjustable
Package/Case: SOIC-Narrow-8
Pd - Power Dissipation: 700 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Boost, Buck
Вес, г 0.14

Техническая документация

Datasheet
pdf, 712 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем