HV509K6-G, Serial to Parallel Logic Converters 16-Ch Ser/Parallel Converter

HV509K6-G, Serial to Parallel Logic Converters 16-Ch Ser/Parallel Converter
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 25 шт.660 руб.
от 100 шт.569 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8005187476
Артикул: HV509K6-G

Описание

Semiconductors\Logic ICs\Serial to Parallel Logic Converters
CONVERTER, SERIAL-PARALLEL, 0 TO 70DEG C; No. of Digits:-; No. of Segments:16; Driver Case Style:QFN; No. of Pins:32Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Interface Type:-; Operating Temperature Min:0В°C; O

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 490
Logic Type: CMOS
Manufacturer: Microchip
Maximum Operating Frequency: 500 kHz
Maximum Operating Temperature: +70 C
Minimum Operating Frequency: 0 Hz
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Input Lines: 1 Input
Number of Output Lines: 16 Output
Operating Supply Current: 1 mA
Operating Supply Voltage: 3 V
Output Type: Push-Pull
Package/Case: QFN-32
Packaging: Tray
Product Category: Serial to Parallel Logic Converters
Product Type: Serial to Parallel Logic Converters
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Driver Type EL Lamp
Mounting Surface Mount
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2(V)
Operating Supply Voltage (Typ) 3(V)
Operating Temperature (Max) 70C
Operating Temperature (Min) 0C
Operating Temperature Classification Commercial
Package Type QFN EP
Packaging Tray
Pin Count 32
Rad Hardened No
Вес, г 0.19

Техническая документация

Datasheet
pdf, 554 КБ
Datasheet HV509K6-G
pdf, 555 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем