HV7351K6-G, RF Front End 8-Ch Programmable HV Ultrasound Beam

HV7351K6-G, RF Front End 8-Ch Programmable HV Ultrasound Beam
Изображения служат только для ознакомления,
см. техническую документацию
10 510 руб.
от 25 шт.7 390 руб.
от 100 шт.7 140 руб.
Добавить в корзину 1 шт. на сумму 10 510 руб.
Номенклатурный номер: 8005187507
Артикул: HV7351K6-G

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Front End
HV7351 Eight Channel Ultrasound Beamformer Microchip HV7351 delivers an 8-channel programmable high voltage ultrasound transmit beamformer. Each channel is capable of swinging up to ±70V with an active discharge back to 0V. The outputs can source and sink more than 3.0A to achieve fast output rise and fall times. The active discharge is also capable of sourcing and sinking 3.0A for a fast return to ground. The topology of the HV7351 will significantly reduce the number of I/O logic control lines needed. Each pulser has four associated 64-bit shift registers for storing pre-determined transmit patterns and a 10-bit delay counter for controlling the transmit time. One of four arbitrary patterns can be transmitted with adjustable delay, depending on the data loaded into these shift registers and the delay counter. The delay counter can be clocked up to 200MHz, allowing incremental delays down to 5ns.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 176
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 12 uA, 2.6 uA
Operating Supply Voltage: 5 V, 3 V to 70 V
Package / Case: QFN-80
Packaging: Tray
Product Category: RF Front End
Product Type: RF Front End
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Вес, г 0.28

Техническая документация

Datasheet HV7351K6-G
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем