505Q-0032-S010, Encoders 5V Quadrature 32 PPR
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 830 руб.
Добавить в корзину 1 шт.
на сумму 43 830 руб.
Описание
Electromechanical\Encoders
500 Series Magnetic Encoders Electroswitch Magnetic Encoders: 500 Series have reduced part count and simplified construction providing robust and high- shock performance in the widest range of industrial and motion sensing applications.
Технические параметры
Brand: | Electroswitch |
Factory Pack Quantity: | 1 |
Manufacturer: | Electroswitch |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Magnetic Encoders |
Resolution: | 32 PPR |
Shaft Diameter: | 1/4 in |
Shaft Type: | D/Flatted |
Subcategory: | Encoders |
Technology: | Mechanical |
Termination Style: | PC Pin |
Type: | Incremental |
With Switch: | Without Switch |
Техническая документация
Datasheet
pdf, 703 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары