703-20-00, Encoders 20k resistive

86 шт., срок 6-8 недель
1 680 руб.
от 10 шт.1 330 руб.
от 25 шт.1 180 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8005187702
Артикул: 703-20-00
Бренд: Electroswitch

Описание

Electromechanical\Encoders
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Electroswitch
Life: 50000 Cycle
Manufacturer: Electroswitch
Mounting Style: PCB Mount
Number of Channels: 2 Channel
Number of Detents: No Detent
Output Type: Analog
Product Category: Encoders
Product Type: Encoders
Product: Magnetic Encoders
Resolution: 20 PPR
Shaft Diameter: 6.3 mm
Shaft Type: D/Flatted
Subcategory: Encoders
Technology: Mechanical
Termination Style: PC Pin
With Switch: Without Switch

Техническая документация

Datasheet
pdf, 382 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.