AA1-B0-11-425-2D1-C, Circuit Breakers 1-pole, Handle, 2.5 amp circuit breaker, Screw 8-32 with upturned lugs terminals, UL 1077 Recognized C

AA1-B0-11-425-2D1-C, Circuit Breakers 1-pole, Handle, 2.5 amp circuit breaker, Screw 8-32 with upturned lugs terminals, UL 1077 Recognized C
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 6-8 недель
10 990 руб.
от 10 шт.7 730 руб.
Добавить в корзину 1 шт. на сумму 10 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8005187719
Артикул: AA1-B0-11-425-2D1-C

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
A Series Circuit Breakers Carling Technologies A Series Circuit Breakers are compact, temperature stable hydraulic magnetic circuit breakers designed for precision operation in OEM markets requiring general purpose and full load amp applications. The visi-rocker or paddle actuators offer a clean, contemporary design for front panel operations.

Технические параметры

Количество полюсов 1
Brand: Carling Technologies
Compliance: UL Recognized; CSA
Current Rating: 2.5 A
Factory Pack Quantity: 10
Illuminated: Non-Illuminated
Manufacturer: Carling Technologies
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Part # Aliases: AA1B0114252D1C
Product Category: Circuit Breakers
Product Type: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Hydraulic-Magnetic
Voltage Rating DC: 80 VDC
Voltage Rating: 277 VAC, 80 VDC
Вес, г 65

Техническая документация

Datasheet
pdf, 2074 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.