CA2-B0-26-610-121-C, Circuit Breakers 10 Amp 2 POLE

CA2-B0-26-610-121-C, Circuit Breakers 10 Amp 2 POLE
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 860 руб.
от 5 шт.30 480 руб.
от 10 шт.24 620 руб.
Добавить в корзину 1 шт. на сумму 36 860 руб.
Номенклатурный номер: 8005187839
Артикул: CA2-B0-26-610-121-C

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Hydraulic-Magnetic Circuit Breakers Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

Технические параметры

Номинальный ток, А 10
Количество полюсов 2
Brand: Carling Technologies
Current Rating: 10 A
Factory Pack Quantity: 10
Illuminated: Non-Illuminated
Manufacturer: Carling Technologies
Mounting Style: Panel Mount
Number of Poles: 2 Pole
Part # Aliases: CA2B026610121C
Product Category: Circuit Breakers
Product Type: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Threaded
Type: Hydraulic-Magnetic
Вес, г 224

Техническая документация

Datasheet
pdf, 2153 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.