CA2-B0-34-615-121-D, Circuit Breakers 15 A TWO POLE

CA2-B0-34-615-121-D, Circuit Breakers 15 A TWO POLE
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 710 руб.
от 5 шт.23 050 руб.
от 10 шт.20 080 руб.
Добавить в корзину 1 шт. на сумму 25 710 руб.
Номенклатурный номер: 8005187845
Артикул: CA2-B0-34-615-121-D

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Hydraulic-Magnetic Circuit Breakers Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

Технические параметры

Номинальный ток, А 15
Количество полюсов 2
Brand: Carling Technologies
Compliance: UL Recognized; CSA; VDE
Current Rating: 15 A
Factory Pack Quantity: 10
Illuminated: Non-Illuminated
Manufacturer: Carling Technologies
Mounting Style: Panel Mount
Number of Poles: 2 Pole
Part # Aliases: CA2B034615121D
Product Category: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Threaded Stud
Type: Hydraulic-Magnetic
Voltage Rating DC: 80 VDC
Voltage Rating: 277 VAC, 80 VDC
Вес, г 224

Техническая документация

Datasheet
pdf, 2155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.