CA2-B0-34-640-121-D, Circuit Breakers 40 A TWO POLE

CA2-B0-34-640-121-D, Circuit Breakers 40 A TWO POLE
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 470 руб.
Добавить в корзину 1 шт. на сумму 30 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8005187850
Артикул: CA2-B0-34-640-121-D

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Hydraulic-Magnetic Circuit Breakers Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

Технические параметры

Номинальный ток, А 40
Количество полюсов 2
Brand: Carling Technologies
Current Rating: 40 A
Factory Pack Quantity: 10
Illuminated: Non-Illuminated
Manufacturer: Carling Technologies
Mounting Style: Panel Mount
Number of Poles: 2 Pole
Part # Aliases: CA2B034640121D
Product Category: Circuit Breakers
Product Type: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Threaded
Type: Hydraulic-Magnetic
Voltage Rating: 277 VAC, 80 VDC
Вес, г 224

Техническая документация

Datasheet
pdf, 2153 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.