CA3-B0-24-650-321-C, Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC

CA3-B0-24-650-321-C, Circuit Breaker Hydraulic Magnetic 3Pole 50A 277VAC/480VAC
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 180 руб.
от 3 шт.36 590 руб.
от 5 шт.34 500 руб.
Добавить в корзину 1 шт. на сумму 39 180 руб.
Номенклатурный номер: 8031674777
Артикул: CA3-B0-24-650-321-C

Описание

Circuit Protection\Overcurrent Protection\Circuit Breakers
Hydraulic-Magnetic Circuit Breakers Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

Технические параметры

Brand: Carling Technologies
Compliance: UL Recognized; CSA
Current Rating: 50 A
Factory Pack Quantity: 10
Illuminated: Non-Illuminated
Manufacturer: Carling Technologies
Mounting Style: Panel Mount
Number of Poles: 3 Pole
Part # Aliases: CA3B024650321C
Product Category: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Hydraulic-Magnetic
Voltage Rating DC: 80 VDC
Voltage Rating: 277 VAC, 125 VDC

Техническая документация

Datasheet
pdf, 2155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.