CA3-B0-34-620-121-C, Circuit Breakers 3-pole, Handle, 20 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted

CA3-B0-34-620-121-C, Circuit Breakers 3-pole, Handle, 20 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 610 руб.
от 5 шт.43 210 руб.
от 10 шт.37 040 руб.
Добавить в корзину 1 шт. на сумму 47 610 руб.
Номенклатурный номер: 8005187865
Артикул: CA3-B0-34-620-121-C

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Hydraulic-Magnetic Circuit Breakers Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

Технические параметры

Номинальный ток, А 20
Количество полюсов 3
Brand: Carling Technologies
Compliance: UL Recognized; CSA
Current Rating: 20 A
Factory Pack Quantity: 10
Illuminated: Non-Illuminated
Manufacturer: Carling Technologies
Mounting Style: Panel Mount
Number of Poles: 3 Pole
Part # Aliases: CA3B034620121C
Product Category: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Threaded Stud
Type: Hydraulic-Magnetic
Voltage Rating DC: 80 VDC
Вес, г 112

Техническая документация

Datasheet
pdf, 2155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.