CLB-033-11B3A-B-A, Circuit Breakers 1-pole, Push-To-Reset Button, 125-250 VAC/ 32 VDC 3 amp circuit breaker, interrupting capacity 0.250 Ta

CLB-033-11B3A-B-A, Circuit Breakers 1-pole, Push-To-Reset Button, 125-250 VAC/ 32 VDC 3 amp circuit breaker, interrupting capacity 0.250 Ta
Изображения служат только для ознакомления,
см. техническую документацию
448 шт., срок 6-8 недель
1 720 руб.
от 100 шт.1 220 руб.
от 200 шт.1 120 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8005187878
Артикул: CLB-033-11B3A-B-A

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
CLB-Series Thermal Circuit Breakers Carling Technologies CLB-Series Circuit Breakers are compact, single pole, pushbutton thermal circuit protectors. This series is highly reliable and highly resistant to shock and vibration. With few moving parts, the cost-effective Carling CLB-Series Thermal Circuit Breakers are designed for use in household and commercial appliances, transportation, marine, telecommunications, power strips, audio-visual, medical, and power supplies.

Технические параметры

Количество полюсов 1
Brand: Carling Technologies
Compliance: UL; cUL; CSA; TUV; CE; UL1500 Ignition Protected
Current Rating: 3 A
Factory Pack Quantity: 100
Illuminated: Non-Illuminated
Manufacturer: Carling Technologies
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Part # Aliases: CLB03311B3ABA
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Type: Thermal
Voltage Rating DC: 32 VDC
Voltage Rating: 250 VAC, 32 VDC
Вес, г 26

Техническая документация

Datasheet
pdf, 936 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.