EA204-73, Toggle Switches 1-pole, ON - None - OFF, 10A/20A 250VAC/125VAC 1 1/2 HP, Non-Illuminated Bat Style Toggle Switch with Screw Termi
10 шт., срок 7-9 недель
8 350 руб.
от 10 шт. —
6 250 руб.
Добавить в корзину 1 шт.
на сумму 8 350 руб.
Описание
Electromechanical\Switches\Toggle Switches
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Технические параметры
Номинальный ток, А | 20 | |
Количество полюсов | 1 | |
Actuator Length: | 0.687 in | |
Actuator: | Toggle | |
Brand: | Carling Technologies | |
Bushing Size: | 0.465 in | |
Compliance: | UL; CSA | |
Contact Form: | SPST | |
Current Rating: | 8 A to 20 A | |
Factory Pack Quantity: | 1 | |
Illuminated: | Non-Illuminated | |
Life: | 25000 Cycle | |
Manufacturer: | Carling Technologies | |
Mounting Style: | Panel Mount | |
Mounting Type: | Bushing | |
Part # Aliases: | DEK-25233000 | |
Product Category: | Toggle Switches | |
Product Type: | Toggle Switches | |
Subcategory: | Switches | |
Switch Function: | ON-NONE-OFF | |
Terminal Seal: | Unsealed | |
Termination Style: | Screw | |
Type: | Supplementary Protector/Motor Controller | |
Voltage Rating DC: | 125 VDC, 250 VDC | |
Вес, г | 58 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары