MA1-B-34-615-1-A12-B-C, Circuit Breakers 15 A ONE POLE ANGLED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
6 940 руб.
от 5 шт. —
6 410 руб.
Добавить в корзину 1 шт.
на сумму 6 940 руб.
Альтернативные предложения1
Описание
Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Hydraulic-Magnetic Circuit Breakers Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.
Технические параметры
Номинальный ток, А | 15 | |
Количество полюсов | 1 | |
Brand: | Carling Technologies | |
Compliance: | UL Recognized; CSA | |
Current Rating: | 15 A | |
Factory Pack Quantity: | 10 | |
Illuminated: | Non-Illuminated | |
Manufacturer: | Carling Technologies | |
Mounting Style: | Snap-In | |
Number of Poles: | 1 Pole | |
Part # Aliases: | MA1B346151A12BC | |
Product Category: | Circuit Breakers | |
Product Type: | Circuit Breakers | |
Product: | Circuit Breakers | |
Subcategory: | Circuit Breakers | |
Termination Style: | Quick Connect | |
Type: | Hydraulic-Magnetic | |
Voltage Rating DC: | 80 VDC | |
Voltage Rating: | 80 VDC, 250 VAC | |
ECCN | EAR99 | |
HTS | 8536200020 | |
Part No | MA1-B-34-615-1-A12-B-C | |
RoHS | Yes | |
Supplier | Carling Technologies | |
Supplier Standard Pack | 1 | |
Вес, г | 30 |
Техническая документация
Datasheet
pdf, 2693 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.