MA1-B-34-615-1-A26-B-C, Circuit Breakers 15 A ONE POLE ANGLED

MA1-B-34-615-1-A26-B-C, Circuit Breakers 15 A ONE POLE ANGLED
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
9 180 руб.
Добавить в корзину 1 шт. на сумму 9 180 руб.
Номенклатурный номер: 8005187965
Артикул: MA1-B-34-615-1-A26-B-C

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
Hydraulic-Magnetic Circuit Breakers Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

Технические параметры

Номинальный ток, А 15
Количество полюсов 1
Brand: Carling Technologies
Current Rating: 15 A
Factory Pack Quantity: 10
Illuminated: Non-Illuminated
Manufacturer: Carling Technologies
Mounting Style: Snap-In
Number of Poles: 1 Pole
Part # Aliases: MA1B346151A26BC
Product Category: Circuit Breakers
Product Type: Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Type: Hydraulic-Magnetic
Voltage Rating DC: 80 VDC
Voltage Rating: 80 VDC, 250 VAC
Вес, г 30

Техническая документация

Datasheet
pdf, 2693 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.